Neomounts FPMA-D700DD3 Monitor base 25,4 cm (10") - 68,6 cm (27")

MPN
FPMA-D700DD3
Brand
Neomounts
EAN-13
8717371444129
Order Code
21-7207
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £230.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

The NewStar desk mount, model FPMA-D700DD3 is a tilt- and rotatable desk mount for 3 flat screens up to 27”. This mount is a great choice for space saving placement on desks using a desk stand or grommet mount. NewStars’ unique rotate (360°) and swivel (45°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is manually height adjustable from 32 to 42 centimetres. Depth 7 centimetres. A unique cable management conceals and routes cables from mount to flat screen. Hide your cables to keep the workplace nice and tidy. NewStar FPMA-D700DD3 has one pivot point and is suitable for screens up to 27" (68 cm). The weight capacity of this product is 8 kg each screen. The desk mount is suitable for screens that meet VESA hole pattern 75x75 or 100x100mm. Different hole patterns can be covered using NewStar VESA adapter plates. By using an ergonomic mount neck- and back complaints can be avoided. Ideal for use in offices and on counters or in a reception area. All installation material is included with the product.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot