Neomounts FPMA-D700DD Dual Monitor Stand 19-30" 0-8kg Height Adjustable Black

MPN
FPMA-D700DD
Brand
Neomounts
EAN-13
8717371442507
Order Code
21-7206
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £179.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Neomounts table mount, model FPMA-D700DD, is a tilting, swiveling, rotatable table mount for two flat screens up to 30" (76 cm). This bracket is a good choice for space-saving placing on desks with the help of a pedestal or a grommet. Neomounts tilt(180°), rotating (360°) and swiveling (180°) technology allows you to change the mount on any viewing angle to fully benefit from the options of the flat screen. The bracket is manually adjustable in height from 0 to 42 centimeters. Depth 15 centimeters. A unique cable guide covers and leads cable from the holder to the flat screen. Hide your cables to keep the work place nice and tidy. With an ergonomic holder you can avoid problems with your neck or back. Ideal for use in offices and desks or in a reception area. Neomounts FPMA-D700DD has a pivot point and is suitable for screens up to 30" (76 cm). The load capacity of this product is for two screens up to 8 kg each. The desk mount is suitable for screens with VESA 75x75 or 100x100 mm hole pattern. Various other hole patterns can be covered using Neomounts VESA adapter plates. The necessary mounting material is included in the delivery. This text is machine translated.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot