Neomounts FPMA-D650DBLACK Monitor desk mount 17"-27" Black Tiltable Swivel

MPN
FPMA-D650DBLACK
Brand
Neomounts
EAN-13
8717371448448
Order Code
16-9987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £156.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts FPMA-D650DBLACK is a versatile monitor desk mount designed to support displays ranging from 43.2 cm (17 inches) to 68.6 cm (27 inches). This robust mount is fabricated in a sleek black finish and engineered to offer a full range of motion with its tiltable and swivelling capabilities, ensuring optimum positioning for ergonomic comfort. It features height-adjustability, which allows easy adaptation to various workstations and viewing preferences, making it suitable for diverse professional environments, including offices and technical workspaces. The FPMA-D650DBLACK provides reliable support for displays in engineering applications that require flexibility and ease of adjustment, such as CAD design and programming tasks, where precise and adaptable screen placement is essential.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 7kg
Add-on displays 1
Adjustable depth Yes
Cable management Yes
Colour Black
Depth 506mm
Depth adjustment range 0 - 494mm
Desk thickness (max) 8cm
Dimensions (W x H x D) 980 x 420 x 506 mm
Easy to install Yes
Harmonized System (HS) code 7326909890
Height 420mm
Height adjustment type Gas spring
Housing Material Steel
Master (outer) case gross weight 4.7kg
Master (outer) case height 390mm
Master (outer) case length 178mm
Master (outer) case net weight 4kg
Master (outer) case width 245mm
Maximum screen size 68.6 cm (27)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 7kg
Maximum weight capacity (per display) 7kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Minimum weight 2kg
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 2
Number of pivot points 2
Package depth 178mm
Package height 390mm
Package weight 4kg
Package width 245mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 1 pc(s)
Products per pallet (EU) 72 pc(s)
Rack size 483 mm (19")
Rotating Yes
Suitable For 43,2 cm (17") - 68,6 cm (27")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 90°
Weight 4.705
Width 980mm
Width adjustment range 0 - 1084mm

Reviews

Be the first to submit a review

Trustpilot