Neomounts FPMA-D650BLACK Monitor desk mount 17"-27" Black Tiltable

MPN
FPMA-D650BLACK
Brand
Neomounts
EAN-13
8717371448431
Order Code
16-9986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £83.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts FPMA-D650BLACK is a monitor desk mount designed to accommodate displays ranging from 43.2 cm (17 inches) to 68.6 cm (27 inches). This tiltable mount is finished in black and belongs to the category of displays, mounts, and docking stations. Notably, it features swivelling capabilities and height adjustability, allowing users to optimise their monitor positioning for ergonomic comfort and efficient workspace management. Particularly suited for engineering applications, this desk mount facilitates the integration of multiple displays in technical environments where precise monitor coordination is essential. Its robust design ensures stability and versatility, making it a reliable choice for control rooms, design studios, and other professional settings requiring adaptive screen management.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 7kg
Add-on displays 1
Adjustable depth Yes
Cable management Yes
Colour Black
Depth 510mm
Depth adjustment range 0 - 494mm
Desk thickness (max) 8cm
Dimensions (W x H x D) 120 x 420 x 510 mm
Easy to install Yes
Harmonized System (HS) code 7326909890
Height 420mm
Height adjustment type Gas spring
Housing Material Steel
Master (outer) case gross weight 2.6kg
Master (outer) case height 250mm
Master (outer) case length 100mm
Master (outer) case net weight 2.2kg
Master (outer) case width 390mm
Maximum screen size 68.6 cm (27)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 7kg
Maximum weight capacity (per display) 7kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Minimum weight 2kg
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 1
Package depth 100mm
Package height 250mm
Package weight 2.2kg
Package width 390mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 1 pc(s)
Products per pallet (EU) 126 pc(s)
Rotating Yes
Suitable For 43,2 cm (17") - 68,6 cm (27")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 90°
Weight 2.669
Width 120mm
Width adjustment range 0 - 514mm

Reviews

Be the first to submit a review

Trustpilot