Neomounts FPMA-D550NOTEBOOK Desk Mount Dual Swivel Tilt Tray Black 10"-32"

MPN
FPMA-D550NOTEBOOK
Brand
Neomounts
EAN-13
8717371446413
Order Code
16-9984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £73.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Neomounts FPMA-D550NOTEBOOK is an engineered solution that allows for versatile multi-monitor configurations, ideally suited for the rigorous demands of professional environments. This desk mount can accommodate two displays ranging from 25.4 cm (10 inches) to 81.3 cm (32 inches) and includes a dedicated laptop tray, offering a robust setup for varied computing needs. Engineered with a dual swivel and tilt mechanism, it enables precise adjustment of monitors and laptops, facilitating improved ergonomic posture and visual alignment. The FPMA-D550NOTEBOOK is constructed in a sleek black finish, maintaining both aesthetic and functional integrity in office or industrial settings. Common applications include use in control rooms, corporate offices, or any setting where maximising workspace efficiency and visual clarity is critical.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 2
Cable management Yes
Colour Black
Depth 520mm
Depth adjustment range 40 - 520mm
Desk thickness (max) 8.8cm
Desk thickness (min) 1cm
Harmonized System (HS) code 7326909890
Height 548mm
Height adjustment type Manual
Housing Material Steel
Master (outer) case gross weight 6.3kg
Master (outer) case height 480mm
Master (outer) case length 370mm
Master (outer) case net weight 5.2kg
Master (outer) case width 310mm
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Maximum weight capacity (per display) 8kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 1
Number of pivot points 3
Package depth 116mm
Package height 465mm
Package weight 6.3kg
Package width 295mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 3 pc(s)
Products per pallet (EU) 55 pc(s)
Rotating Yes
Suitable For 25,4 cm (10") - 81,3 cm (32")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 45°
Weight 6.32

Alternatives (15)

Reviews

Be the first to submit a review

Trustpilot