Neomounts FPMA-D550DVBLACK Monitor desk mount 10"-32" Swivelling Tiltable Black

MPN
FPMA-D550DVBLACK
Brand
Neomounts
EAN-13
8717371447090
Order Code
16-9983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £59.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts FPMA-D550DVBLACK is a robust dual monitor desk mount designed to accommodate displays ranging from 25.4 cm (10") to 81.3 cm (32") in size. This swivelling and tiltable mount offers flexible positioning, allowing for a full range of motion to optimise viewing angles, which is particularly beneficial in dynamic workstations and engineering environments where multiple screens are often necessary for monitoring complex data or CAD designs. Constructed with durability in mind, the mount ensures stability and support for dual displays, making it an ideal solution for both professional and technical settings, such as control rooms or design studios, where precision and adaptability are crucial. The sleek black finish complements a wide array of office furnishings, while the integrated cable management feature helps maintain an organised workspace by concealing wiring.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 2
Colour Black
Desk thickness (max) 8.8cm
Desk thickness (min) 1cm
Harmonized System (HS) code 7326909890
Height 88cm
Housing Material Steel
Master (outer) case gross weight 4.9kg
Master (outer) case height 1040mm
Master (outer) case length 315mm
Master (outer) case net weight 4.9kg
Master (outer) case width 505mm
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 6kg
Maximum weight capacity (per display) 6kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 2
Number of pivot points 1
Package depth 120mm
Package height 489mm
Package weight 4.9kg
Package width 150mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 80 pc(s)
Rotating Yes
Suitable For 25,4 cm (10") - 81,3 cm (32")
Suitable for TV Yes
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 45°
Weight 4.559

Alternatives (17)

Reviews

Be the first to submit a review

Trustpilot