Neomounts FPMA-D550DDVBLACK Monitor desk mount Swivelling Tiltable Black

MPN
FPMA-D550DDVBLACK
Brand
Neomounts
EAN-13
8717371447106
Order Code
16-9982
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £56.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts FPMA-D550DDVBLACK is a dual monitor desk mount designed for displays ranging from 25.4 cm (10 inches) to 81.3 cm (32 inches), providing both swivelling and tiltable capabilities for optimal screen positioning. Classified under Displays, Mounts & Docking Stations, this robust stand supports flexible screen arrangements, catering to precise ergonomic adjustments required in professional multidisciplinary workstations and control centres. With its durable construction and sleek black finish, it is particularly suitable for environments where dual-monitor setups are used frequently, such as financial trading desks, design studios, or data analysis labs. The mount facilitates easy and secure attachment, enhancing user interaction with displays by allowing independent pivot, tilt, and swivel functions to reduce glare and improve visibility.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 2
Colour Black
Depth 280mm
Harmonized System (HS) code 7326909890
Height 91cm
Height adjustment type Manual
Housing Material Steel
Master (outer) case gross weight 5kg
Master (outer) case height 735mm
Master (outer) case length 305mm
Master (outer) case net weight 5kg
Master (outer) case width 505mm
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 6kg
Maximum weight capacity (per display) 6kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Freestanding
Mounting Type Desk
Number of displays supported 2
Number of pivot points 1
Package depth 75mm
Package height 489mm
Package net weight 5kg
Package weight 5kg
Package width 289mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 3 pc(s)
Products per pallet (EU) 72 pc(s)
Rotating Yes
Suitable For 25,4 cm (10") - 81,3 cm (32")
Suitable for TV Yes
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 45°
Weight 4.749
Width 390mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot