Neomounts FPMA-D550DDBLACK 2x Monitor desk mount 10"-32" Swivelling Black

MPN
FPMA-D550DDBLACK
Brand
Neomounts
EAN-13
8717371446697
Order Code
16-9981
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £54.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Neomounts FPMA-D550DDBLACK is a dual monitor desk mount designed to support displays ranging from 10 to 32 inches (25.4 cm to 81.3 cm) with swivelling and tilting capabilities, providing flexible positioning options for enhanced ergonomic comfort. The mount features a robust design suitable for securely holding monitors in various office, industrial, or technical environments where space-saving solutions are critical. Its swivelling and tiltable functions allow for precise adjustment to accommodate different viewing angles and reduce glare, making it an ideal choice for multi-monitor setups often required in engineering workstations or control rooms. Constructed in an understated black finish, the Neomounts FPMA-D550DDBLACK seamlessly integrates into professional settings, facilitating efficient workspace organisation while maintaining a sleek appearance.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 2
Cable management Yes
Colour Black
Depth adjustment range 40 - 400mm
Harmonized System (HS) code 7326909890
Height 548mm
Height adjustment type Manual
Housing Material Steel
Master (outer) case gross weight 15.6kg
Master (outer) case height 120mm
Master (outer) case length 448mm
Master (outer) case net weight 15.6kg
Master (outer) case width 300mm
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Maximum weight capacity (per display) 8kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Freestanding
Mounting Type Desk
Number of displays supported 2
Number of pivot points 3
Package depth 105mm
Package height 489mm
Package net weight 5kg
Package weight 5.2kg
Package width 289mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 3 pc(s)
Products per pallet (EU) 60 pc(s)
Rotating Yes
Suitable For 25,4 cm (10") - 81,3 cm (32")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 45°
Weight 4.939

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot