Neomounts FPMA-D550DD3BLACK Monitor desk mount 13"-27" Black Tiltable Swivel

MPN
FPMA-D550DD3BLACK
Brand
Neomounts
EAN-13
8717371449070
Order Code
16-9980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £101.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Neomounts FPMA-D550DD3BLACK is a robust monitor desk mount designed for mounting three displays ranging in size from 33.0 cm (13 inches) to 68.6 cm (27 inches). Engineered for flexibility, this black mount allows for both tilting and swivelling, offering a wide range of motion to accommodate various viewing angles and ergonomic requirements in professional or technical environments. Its versatility is particularly beneficial in settings that necessitate multi-screen setups, such as control rooms, engineering workstations, or data analysis centres, where space optimisation and quick, easy screen adjustment are crucial. Constructed with quality materials, the FPMA-D550DD3BLACK ensures durability and stability, suiting the demanding requirements of continuous, long-term use in industrial applications.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 7kg
Add-on displays 3
Cable management Yes
Colour Black
Depth 28cm
Dimensions (W x H x D) 143 x 46.5 x 28 cm
Harmonized System (HS) code 7326909890
Height 46.5cm
Height adjustment type Manual
Housing Material Steel
Master (outer) case gross weight 20.7kg
Master (outer) case height 410mm
Master (outer) case length 480mm
Master (outer) case net weight 17.1kg
Master (outer) case width 325mm
Max. distance to floor/ceiling 43.2cm
Maximum screen size 68.6 cm (27)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 6kg
Maximum weight capacity (per display) 6kg
Minimum screen size 33 cm (13)
Minimum VESA mount 75 x 75 mm
Mounting Freestanding
Mounting Type Desk
Number of displays supported 3
Package depth 465mm
Package height 128mm
Package net weight 6.6kg
Package weight 6.6kg
Package width 310mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 3 pc(s)
Products per pallet (EU) 60 pc(s)
Rack size 483 mm (19")
Rotating Yes
Suitable For 33,0 cm (13") - 68,6 cm (27")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 45°
Weight 6.396
Width 143cm

Reviews

Be the first to submit a review

Trustpilot