Neomounts FPMA-D550DBLACK Monitor desk mount Swivelling Tiltable Black

MPN
FPMA-D550DBLACK
Brand
Neomounts
EAN-13
8717371446284
Order Code
16-9979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £51.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 33 in stock

Neomounts FPMA-D550DBLACK Monitor desk mount is a versatile and robust solution designed for mounting two monitors, offering a swivelling and tiltable design that caters to displays ranging from 25.4 cm (10 inches) to 81.3 cm (32 inches). This mount supports a variety of monitor configurations with its dual-arm design, ensuring optimal ergonomics and desk space utilisation in professional workstations and command centres. Made with high-strength materials, it provides reliable stability and allows for precise positioning of displays, enhancing productivity in environments where multi-monitor setups are essential, such as graphic design workspaces, trading floors, and control rooms. Finished in black, the mount integrates seamlessly into most desk environments while providing the flexibility needed for dynamic visual tasks.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 2
Adjustable depth Yes
Cable management Yes
Colour Black
Depth 44.8000cm
Depth adjustment range 40 - 460mm
Desk thickness (max) 8.8cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 22.5000 x 13.5000 x 44.8000 cm
Harmonized System (HS) code 7326909890
Height 13.5000cm
Height adjustment type Manual
Housing Material Steel
Master (outer) case gross weight 4.8kg
Master (outer) case height 505mm
Master (outer) case length 375mm
Master (outer) case net weight 3.8kg
Master (outer) case width 265mm
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Maximum weight capacity (per display) 8kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 2
Package depth 120mm
Package height 489mm
Package weight 4.8kg
Package width 190mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 96 pc(s)
Rotating Yes
Suitable For 25,4 cm (10") - 81,3 cm (32")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 45°
Weight 4.559
Width 22.5000cm
Width adjustment 80cm
Width adjustment range 0 - 800mm

Alternatives (18)

Reviews

Be the first to submit a review

Trustpilot