Neomounts FPMA-D550D4BLACK Monitor Desk Mount for 4 Screens 13-32" Black

MPN
FPMA-D550D4BLACK
Brand
Neomounts
EAN-13
8717371449087
Order Code
21-7202
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 18/07/2026

The Neowmounts by NewStar FPMA-D550D4BLACK is a fully movable desk mount for four flat panel monitors up to 32 inches and a maximum weight of 8 kg per display. Thanks to the versatile tilt (90°), swivel (360°) and swivel technology (180°), the desk holder can be adjusted to any desired viewing angle. This is how you use the full function of the display. In addition, the holder has a height adjustment (0-85.7 cm) and a depth adjustment (0-38.2 cm), in order to create the perfect working situation. The intelligent cable routing clips ensure a clean workplace. In addition, the table holder is equipped with an Easy release VESA, with which you can (de)mount the monitor in no time at all. The FPMA-D550D4BLACK is suitable for screens with a VESA hole pattern of 75x75 or 100x100 mm. Different hole patterns can be operated with one of the VESA adapter plates from Neowmounts by NewStar. The Neowmounts by NewStar FPMA-D550D4BLACK comes with both a table clamp and a table feedthrough. This text is machine translated.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot