Neomounts FPMA-D550D3BLACK Desk mount 3x Monitor Black Swivelling Tiltable

MPN
FPMA-D550D3BLACK
Brand
Neomounts
EAN-13
8717371446406
Order Code
16-9978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £83.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts FPMA-D550D3BLACK is a versatile desk mount designed to accommodate up to three monitors. It supports screens ranging from 25.4 cm (10 inches) to 68.6 cm (27 inches) in size, making it suitable for a variety of office and professional environments. This black mount offers swivelling and tiltable adjustments, providing optimal viewing angles and ergonomic advantages for users who require dynamic screen positioning. Constructed for robustness and ease of installation, it is an ideal solution for engineering workstations, multi-monitor setups in control rooms, and video editing suites, where precise and flexible screen alignment is essential for effective workflow.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 7kg
Add-on displays 3
Colour Black
Depth 31.9000cm
Depth adjustment range 40 - 460mm
Desk thickness (max) 8.8cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 44.9000 x 10.5000 x 31.9000 cm
Harmonized System (HS) code 7326909890
Height 10.5000cm
Height adjustment type Manual
Housing Material Steel
Master (outer) case gross weight 4.5kg
Master (outer) case height 105mm
Master (outer) case length 319mm
Master (outer) case net weight 3kg
Master (outer) case width 449mm
Maximum screen size 68.6 cm (27)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 6kg
Maximum weight capacity (per display) 6kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 3
Package depth 102mm
Package height 465mm
Package weight 3kg
Package width 310mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 3 pc(s)
Products per pallet (EU) 60 pc(s)
Rotating Yes
Suitable For 25,4 cm (10") - 68,6 cm (27")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 45°
Weight 6.290
Width 44.9000cm

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot