Neomounts FPMA-D550BLACK Monitor desk mount Black Swivelling Tiltable

MPN
FPMA-D550BLACK
Brand
Neomounts
EAN-13
8717371446390
Order Code
16-9977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £39.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 35 in stock

Neomounts FPMA-D550BLACK is a monitor desk mount designed for displays ranging from 25.4 cm (10 inches) to 81.3 cm (32 inches). This robust mount, finished in black, enables the user to adjust their monitor with ease, thanks to its swivelling and tiltable capabilities, which allow for optimal viewing angles. It is crafted for secure and ergonomic mounting, making it suitable in various engineering applications where flexible display positioning is needed, such as design workstations, data analysis setups, and technical display environments. This desk mount offers a balance of functionality and durability, catering to both professional and personal setups where versatility in monitor positioning is crucial. Its construction supports a wide array of monitors, making it an essential tool for ensuring efficient workspace management.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 1
Adjustable depth Yes
Cable management Yes
Colour Black
Depth 460mm
Depth adjustment range 40 - 460mm
Desk thickness (max) 8.8cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 22.5000 x 548 x 460 cm
Distance to the wall (max) 46cm
Distance to the wall (min) 4cm
Harmonized System (HS) code 7326909890
Height 548mm
Housing Material Steel
Master (outer) case gross weight 15.2kg
Master (outer) case height 505mm
Master (outer) case length 260mm
Master (outer) case net weight 2.8kg
Master (outer) case width 375mm
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Maximum weight capacity (per display) 8kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 1
Package depth 120mm
Package height 489mm
Package weight 3.8kg
Package width 180mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 96 pc(s)
Suitable For 25,4 cm (10") - 81,3 cm (32")
Swivelling Yes
Tilt Range (top) 45°
VESA mounting Yes
Weight 3.609
Width 22.5000cm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot