Neomounts FPMA-D510BLACK Monitor desk mount 10"-32" Rotatable Tiltable Swivel

MPN
FPMA-D510BLACK
Brand
Neomounts
EAN-13
8717371447458
Order Code
16-9976
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £38.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts FPMA-D510BLACK is a versatile monitor desk mount designed to securely hold displays ranging from 25.4 cm (10 inches) to 81.3 cm (32 inches). This mount enables enhanced ergonomic positioning with its fully rotatable, tiltable, and swivelling capabilities, allowing precise adjustment in any professional setting. Constructed for robust stability, it is particularly suitable for engineering offices, control rooms, and technical workstations where optimal display positioning is crucial. Its compatibility with a broad range of flat-screen monitors makes it an ideal choice for enhancing visual accessibility in environments requiring dynamic display arrangements. The sleek black design complements modern professional spaces while maintaining functional efficiency.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 1
Cable management Yes
Clamp included Yes
Colour Black
Depth 88mm
Depth adjustment range 0 - 88mm
Desk thickness (max) 7.5cm
Harmonized System (HS) code 7326909890
Height 425mm
Height adjustment type Manual
Housing Material Steel
Master (outer) case gross weight 19.6kg
Master (outer) case height 505mm
Master (outer) case length 350mm
Master (outer) case net weight 19.6kg
Master (outer) case width 260mm
Max. table Thickness 88mm
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Maximum weight capacity (per display) 8kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 1
Package depth 110mm
Package height 489mm
Package net weight 3.3kg
Package weight 3.3kg
Package width 120mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 6 pc(s)
Products per pallet (EU) 144 pc(s)
Rotating Yes
Suitable For 25,4 cm (10") - 81,3 cm (32")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 45°
VESA mount included Yes
Weight 3.134

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot