Neomounts FPMA-D1500SILVER Monitor Desk Mount 10-32" 10kg VESA Tilt Silver

MPN
FPMA-D1500SILVER
Brand
Neomounts
EAN-13
8717371446949
Order Code
21-7199
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar Table Mount, the model FPMA-D1500SILVER, is a tilting table mount for flat screen and flat screen TVs up to 32" (81 cm). This holder is a good choice for placing on desks with a Tishstand. Neowmounts by Newstar‘s unique tilting (180°) technology enables the adjustment at every viewing angle, in order to fully benefit from the possibilities of the flat screen. The bracket is 33 centimeters high. A unique cable guide hides and guides the cable through the bracket to the flat screen. Hide your cables to keep the workplace neat and tidy. ideal for use on counters or in a reception area. Neowmounts by Newstars FPMA-D1500SILVER is suitable for screens up to 32" (81 cm). The load capacity of this product is suitable for screens up to 10 kg. The bracket is suitable for screens with VESA hole patterns 50x50 to 100x100mm. Various hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. All installation materials are included in the product delivery. This text is machine translated.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot