Neomounts FPMA-D1330SILVER Monitor Desk Mount 10-30" 10kg Tilt Swivel Silver

MPN
FPMA-D1330SILVER
Brand
Neomounts
EAN-13
8717371443689
Order Code
21-7197
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £81.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar Table Mount, the FPMA-D1330SILVER model, is a tilt, swivel and swivel table mount for flat screens up to 24" (60 cm). The holder is manually adjustable in height from 0 to 40 centimeters and adjustable in depth from 4 to 43 centimeters. The load capacity of this product is 9 kg each for screens. The table bracket is suitable for screens with VESA 75x75 or 100x100 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. This text is machine translated.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot