Neomounts FPMA-D1330DSILVER Dual Monitor Desk Mount 10-27" 12kg Tilt Swivel

MPN
FPMA-D1330DSILVER
Brand
Neomounts
EAN-13
8717371443696
Order Code
21-7196
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £116.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar Table Mount, the model FPMA-D1330SILVER is a tilt, swivel and swivel table mount for flat screens up to 24" (60 cm). The holder is manually adjustable in height from 0 to 40 centimeters and adjustable in depth from 4 to 43 centimeters. The load capacity of this product is 9 kg each for screens. The table bracket is suitable for screens with VESA 75x75 or 100x100 mm hole pattern. Various other hole patterns can be covered using VESA adapter plates. This text is machine translated.
Adjustable Height Yes
Rotation No
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot