Neomounts FPMA-D1240BLACK TV wall mount 37"-70" black

MPN
FPMA-D1240BLACK
Brand
Neomounts
EAN-13
8717371445980
Order Code
16-9975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £63.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

Neomounts FPMA-D1240BLACK, Manufacturer's Part Number: 1881508, is a robust TV wall mount designed to accommodate displays ranging from 37 to 70 inches. This product is crafted to provide secure and stable support for flat-panel televisions and monitors, offering a tilt and swivel feature that enhances viewing flexibility and optimisation of screen angles. Constructed from high-grade materials, the FPMA-D1240BLACK ensures long-term durability and reliability, making it suitable for both residential and commercial applications, such as in conference rooms, educational settings, or retail environments. Its sleek, black finish complements various interior designs, and the mount's design allows for cable management, maintaining an organised and neat appearance. This wall mount is an ideal engineering solution for facilitating space-saving implementations while maintaining ergonomic viewing positions.
Type Wall mount
Maximum screen size 70"
Max. load Capacity 35kg
Colour Black
Depth 420mm
Depth adjustment range 0 - 420mm
For Screen Size 94,0 cm (37") - 177,8 cm (70")
Harmonized System (HS) code 7326909890
Height 730mm
Height adjustment Yes
Height adjustment range 590 - 730mm
Height adjustment type Manual
Housing Material Steel
Master (outer) case gross weight 17.8kg
Master (outer) case height 120mm
Master (outer) case length 405mm
Master (outer) case net weight 16.8kg
Master (outer) case width 470mm
Maximum VESA mount 600 x 400 mm
Maximum weight capacity 35kg
Maximum weight capacity (per display) 35kg
Minimum screen size 94 cm (37)
Minimum VESA mount 200 x 200 mm
Mounting Freestanding
Mounting Type Desk
Number of displays supported 1
Package depth 32mm
Package height 454mm
Package weight 2.8kg
Package width 194mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 6 pc(s)
Products per pallet (EU) 180 pc(s)
Suitable for TV Yes
Weight 17.76kg

Reviews

Be the first to submit a review

Trustpilot