Neomounts FPMA-CH100BLACK Monitor desk mount Black 10-30 inch display

MPN
FPMA-CH100BLACK
Brand
Neomounts
EAN-13
8717371446031
Order Code
16-9973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £49.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Neomounts presents the FPMA-CH100BLACK, an advanced monitor desk mount engineered for displays ranging from 25.4 cm (10 inches) to 76.2 cm (30 inches). This versatile mount is part of Neomounts' comprehensive range of displays, mounts, and docking stations, designed to offer robust support and optimal viewing flexibility. Crafted in black, the mount is a reliable choice for engineers seeking a durable solution to accommodate various monitor sizes. The FPMA-CH100BLACK is well-suited for applications in technical workstations, control rooms, and office environments where space efficiency and ergonomic adjustments are paramount. Its design ensures secure mounting and easy installation, catering to professionals who require precision and stability in display setup.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 1
Colour Black
Depth 60mm
Distance to wall (max.) 6cm
Distance to wall (min.) 6cm
Harmonized System (HS) code 7326909890
Height 300mm
Housing Material Steel
Master (outer) case gross weight 16.5kg
Master (outer) case height 520mm
Master (outer) case length 275mm
Master (outer) case net weight 12.8kg
Master (outer) case width 415mm
Maximum screen size 76.2 cm (30)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Minimum screen size 25.4 cm (10)
Mounting Type Desk
Number of displays supported 1
Package depth 100mm
Package height 408mm
Package net weight 1.28kg
Package weight 1.3kg
Package width 130mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 10 pc(s)
Products per pallet (EU) 160 pc(s)
Suitable For 25,4 cm (10") - 76,2 cm (30")
Weight 1.33kg

Reviews

Be the first to submit a review

Trustpilot