Neomounts FPMA-CB100BLACK Monitor desk mount Black 10-27 Inch Tiltable

MPN
FPMA-CB100BLACK
Brand
Neomounts
EAN-13
8717371445485
Order Code
16-9972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £50.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Neomounts FPMA-CB100BLACK is a versatile monitor desk mount known for its robust design and functionality. Designed to accommodate monitors ranging from 25.4 cm (10 inches) to 68.6 cm (27 inches), this mount features a tiltable mechanism that allows for precise viewing angle adjustments, enhancing ergonomic positioning for the user. Finished in black, it provides a sleek and professional appearance suitable for various environments, including office workspaces, control rooms, and design studios. This model supports two displays simultaneously, thereby optimising desk space and enabling efficient multitasking. Its solid construction ensures stability and durability, making it a reliable choice for engineers and professionals who require flexible and dependable display configurations.
Adjustable Height No
Rotation Yes°
Type Monitor mount
Max. load Capacity 18kg
Add-on displays 2
Colour Black
Harmonized System (HS) code 7326909890
Holder Type Tiltable
Housing Material Steel
Master (outer) case gross weight 17.2kg
Master (outer) case height 275mm
Master (outer) case length 360mm
Master (outer) case net weight 14.6kg
Master (outer) case width 425mm
Maximum screen size 68.6 cm (27)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 10kg
Minimum screen size 25.4 cm (10)
Mounting Type Wall
Number of displays supported 2
Package depth 90mm
Package height 410mm
Package net weight 2.44kg
Package weight 2.4kg
Package width 130mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 6 pc(s)
Products per pallet (EU) 144 pc(s)
Suitable For 25,4 cm (10") - 68,6 cm (27")
Weight 2.280
Width 805mm
Width adjustment range 0 - 805mm

Reviews

Be the first to submit a review

Trustpilot