Neomounts FPMA-C400SILVER TV Ceiling Mount 32-60" 35kg Tilt/Swivel Silver

MPN
FPMA-C400SILVER
Brand
Neomounts
EAN-13
8717371442712
Order Code
21-7181
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £128.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar model FPMA-C400SILVER is a rotatable and swiveling ceiling bracket for flat screen and flat screen TVs up to 60" (152 cm). This bracket is a good choice for space-saving suspension, or when wall mounting or floor placement is not an option. Neowmounts by Newstar's tilt (25°) and swivel (60°) technology allows you to adjust the attachment to any viewing angle to take full advantage of the flat screen. The support is easily adjustable in height from 64 to 104 centimeters. A unique cable guide hides and guides cables from ceiling to TV. Hide your cables in the column, so it's beautiful and neat. Neowmounts by NewStar FPMA-C400SILVER has two pivot points and is suitable for screens up to 60" (152 cm). The load capacity of this product is 35 kg. The ceiling bracket is suitable for screens with VESA hole patterns 200x200 to 600x400mm. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater. All fastening material is included in the product delivery.
Type Wall mount
Maximum screen size 60"
Colour Silver

Reviews

Be the first to submit a review

Trustpilot