Neomounts FPMA-C340DBLACK Dual Monitor Ceiling Mount 32-75" Black Full Motion

MPN
FPMA-C340DBLACK
Brand
Neomounts
EAN-13
8717371449445
Order Code
21-7179
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £95.64 £86.27
10+ £84.67
50+ £84.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neomounts by NewStar FPMA-C340DBlacquer is a fully movable ceiling mount for 2 flat screens up to 75". Thanks to the unique technology for tilting (25°), pivoting (360°) and rotating (6°) the bracket can be positioned at the best possible angle for an optimum viewing position. The height of the ceiling bracket can be easily adjusted from 106 to 156 cm* and has a load capacity of 50 kg (2x). The FPMA-C340DBlacquer is suitable for screens with VESA perforated pattern 100x100 to 400x400mm. A convenient cable management system hides and leads the cables from the ceiling to the screen. The bracket is supplied with an additional decorative cover for installation on suspended ceilings. * The Neomounts by NewStar NS-EP100BLACK is an extension bar for the ceiling mounts model NM-C440BLACK, NM-C440DBLACK and FPMA-C340BLACK. This extension bar allows to extend the height of the ceiling bracket by an additional 107.5 cm.
Adjustable Height Yes
Rotation Yes°

Reviews

Be the first to submit a review

Trustpilot