Neomounts FPMA-C200BLACK Dual TV Ceiling Mount 10-40" Height Adjustable 64-104cm

MPN
FPMA-C200BLACK
Brand
Neomounts
EAN-13
8717371444235
Order Code
21-7177
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The NewStar ceiling mount, model FPMA-C200BLACK is a tilt- and swivel ceiling mount for flat screens up to 40”. This mount is a great choice for space saving placement or when wall mounting and floor placement is not an option. NewStars’ unique tilt (180°), rotate (360°) and swivel (180°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The support is easily height adjustable from 64 to 104 centimeters. A unique cable management conceals and routes cables from ceiling to TV. Hide your cables in the column to keep it nice and tidy. NewStar FPMA-C200BLACK has two pivot points and is suitable for screens up to 40" (100 cm). The weight capacity of this product is 20 kg. The ceiling mount is suitable for screens that meet VESA hole pattern 75x75 to 200x200mm. Different hole patterns can be covered using NewStar VESA adapter plates. All installation material is included with the product.
Type Wall mount
Colour Black

Reviews

Be the first to submit a review

Trustpilot