Neomounts FPMA-C100SILVER Monitor Ceiling Mount 10-30" 79-129 cm Silver

MPN
FPMA-C100SILVER
Brand
Neomounts
EAN-13
8717371442347
Order Code
21-7174
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FPMA-C100 SILVER is a ceiling mount for flat screens and flat screen tv up to 27" (69 cm). The inclinable (180°), rotating (360°) and pan (180°) technology enables you to change the viewing angle. In addition, this height adjustable between 79 to 129 centimeters. The load capacity of this product is 12 kg. The ceiling bracket is suitable for screens with VESA hole pattern 75 x 75 up to 200 x 100 mm. Different hole patterns can, by using the VESA adapter plates, covered.
Adjustable Height Yes
Rotation Yes°

Reviews

Be the first to submit a review

Trustpilot