Neomounts FPMA-C100 Monitor Ceiling Mount 10-30" 79-129 cm Tilt Swivel Black

MPN
FPMA-C100
Brand
Neomounts
EAN-13
8717371440879
Order Code
21-7173
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The NewStar ceiling mount, model FPMA-C100 is a tilt- and swivel ceiling mount for flat screens up to 27”. This mount is a great choice for space saving placement or when wall mounting and floor placement is not an option. NewStars’ unique tilt (180°), rotate (360°) and swivel (180°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The support is easily height adjustable from 79 to 129 centimeters. A unique cable management conceals and routes cables from ceiling to TV. Hide your cables in the column to keep it nice and tidy. NewStar FPMA-C100 has two pivot points and is suitable for screens up to 27" (68 cm). The weight capacity of this product is 12 kg. The ceiling mount is suitable for screens that meet VESA hole pattern 75x75 or 100x100mm. Different hole patterns can be covered using NewStar VESA adapter plates. All installation material is included with the product.
Adjustable Height Yes
Rotation Yes°

Reviews

Be the first to submit a review

Trustpilot