Neomounts FL55-875WH1 FL55-875WH1 TV trolley 55-100" - motorised - TÜV

MPN
FL55-875WH1
Brand
Neomounts
EAN-13
8717371449728
Order Code
70-2641
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £648.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

The Neomounts FL55-875WH1 MOVE Lift is a mobile floor stand for displays up to 100" with a maximum weight capacity of 110 kg. The trolley has 65 cm motorized height adjustment (35 mm/second), is operated with a wired remote control and features an anti-collision system for extra safety. A lockable, ventilated hardware compartment with cable opening is included and optional for installation.

The MOVE Lift trolley features practical handles and four solid 10 cm double locking caster wheels that allow you to move and use the floor stand wherever you like. Due to the large caster wheels, thresholds or carpets are no challenge to the FL55-875WH1. The open design wheelbase allows easy access to the (touch) display and enables easier movement around objects. The included cable duct, optional to install, conceal and route cables from floor stand to screen. A practical cable management bracket at the back of the trolley ensure easy and safe relocation. Additionally, at the bottom of the trolley a space with tie wrap holes is available to install a power strip.

The floor stand is packed partially pre-assembled, to ensure fast and easy installation. The display can be secured by locking the brackets using a padlock (not included). Additionally, the FL55-875WH1 is compactly packed for optimized transportation and storage.

The universal AFL-875WH1 and AV1-875BL videobar & multimedia kits are optionally available and enable the installation of a separate cam shelf and multimedia device shelf to the trolley. Included to the kits are an adapter for respectively the Logitech Rally Bar (Mini) or Bose Professional VB-S/VB1. Various other accessories are also available for the MOVE Lift series, such as the ADM-875BL2 dual screen adapter or the practical ABL-875 wheel brake lock set.
Type TV Trolley

Reviews

Be the first to submit a review

Trustpilot