Neomounts FL50-525BL1 TV trolley 55"-85" height-adjustable wall mounting

MPN
FL50-525BL1
Brand
Neomounts
EAN-13
8717371440220
Order Code
16-9964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £230.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 94 in stock

Neomounts FL50-525BL1 offers a sophisticated solution for mounting televisions ranging from 55 to 85 inches. Featuring robust height-adjustable capabilities, this product, also known as 3024582, is designed to provide enhanced flexibility in ergonomic viewing angles and space utilisation. The FL50-525BL1 is engineered with precision to support substantial weight capacities, ensuring stability and safety in dynamic settings such as conference rooms, educational institutions, and commercial environments. Its adaptability and solid construction make it particularly suitable for professional applications where reliable installation and ease of manoeuvrability are paramount.
Type TV trolley
VESA Size Yes
Maximum screen size 86"
Max. load Capacity 76kg
Add-on displays 1
Cable management Yes
Colour Black
Depth 660mm
Dimensions (W x H x D) 1100 x 1500 x 660 mm
For Screen Size 139,7 cm (55") - 215,9 cm (85")
Harmonized System (HS) code 9403109800
Height 1500mm
Height adjustment 30cm
Height adjustment type Manual
Holder Type Height-adjustable
Lock type Padlock
Locking Yes
Locking wheels Yes
Master (outer) case gross weight 25.5kg
Master (outer) case height 490mm
Master (outer) case length 335mm
Master (outer) case net weight 25.5kg
Master (outer) case width 250mm
Material Steel
Material (details) Steel
Maximum weight capacity 76kg
Maximum weight per shelf (capacity) 10kg
Minimum screen size 139.7 cm (55)
Number of displays supported 1
Number of Shelves 1 shelves
Number of Wheels 4 wheel(s)
Package depth 113mm
Package height 1444mm
Package net weight 25.5kg
Package weight 25.5kg
Package width 690mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 1 pc(s)
Products per pallet (EU) 13 pc(s)
Quantity per pack 1 pc(s)
Recommended usage Flat panel
Weight 20.700
Width 1100mm

Reviews

Be the first to submit a review

Trustpilot