Neomounts FL40-450BL12 FL40 Series TV wall mount Tiltable Swivelling

MPN
FL40-450BL12
Brand
Neomounts
EAN-13
8717371449025
Order Code
16-9961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £58.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts FL40-450BL12, also known by the alternate description 2576179, is engineered for securely mounting televisions to walls with both tilt and swivel capabilities. This wall mount, part of the FL40 Series, provides a robust and versatile solution designed to accommodate a variety of television sizes, enhancing viewing angles while ensuring structural integrity with load-bearing precision. Its tiltable and swivelling functions allow for optimal positioning, making it ideal for use in residential and commercial settings such as living rooms, meeting rooms, or digital signage installations, where flexibility and space management are paramount. The mount is constructed with durable materials, ensuring longevity and reliability in dynamic environments.
Type Wall mount
Maximum screen size 42"
Max. load Capacity 25kg
Add-on displays 1
Cable management Yes
Colour Black
Depth 41.4cm
Depth (max) 41.4cm
Depth adjustment range 76 - 322mm
Dimensions (W x H x D) 22.6 x 22.6 x 41.4 cm
Distance to the wall (max) 32.2cm
Distance to the wall (min) 7.6cm
Distance to wall (max.) 32.2cm
Distance to wall (min.) 7.6cm
For Screen Size 58,4 cm (23") - 106,7 cm (42")
Harmonized System (HS) code 7326909890
Height 22.6cm
Housing Material Steel
Master (outer) case gross weight 15.3kg
Master (outer) case height 215mm
Master (outer) case length 510mm
Master (outer) case net weight 13.1kg
Master (outer) case width 290mm
Maximum VESA mount 200 x 200 mm
Maximum weight capacity 25kg
Maximum weight capacity (per display) 25kg
Minimum screen size 58.4 cm (23)
Minimum VESA mount 75 x 75 mm
Mounting Type Pole
Number of displays supported 1
Package depth 245mm
Package height 65mm
Package net weight 2.5kg
Package weight 2.5kg
Package width 275mm
Panel mounting interface 100 x 100,200 x 100,200 x 200,75 x 75
Pneumatic technology No
Product colour Black
Products per master (outer) case 6 pc(s)
Products per pallet (EU) 252 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rotating Yes
Swivel angle 180°
Swivel angle range 0 - 180°
Swivel Range (left) 90°
Swivel Range (right) 90°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range -15 - 10°
Tilt Range (bottom) 15°
Tilt Range (top) 10°
Weight 2.325
Width 22.6cm

Reviews

Be the first to submit a review

Trustpilot