Neomounts FL40-430BL12 TV Pole Mount 23-42" Tilt/Swivel Black Max 25kg

MPN
FL40-430BL12
Brand
Neomounts
EAN-13
8717371448998
Order Code
21-7166
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar FL40-430BL12 is a fully movable stand for flat screens up to 42" with a maximum load capacity of 25 kg. The versatile tilt (25°) and swivel technology (120°) allows you to create the optimum viewing angle. Leveling is available for the perfect installation. The FL40-430BL12 has a depth of 7.6 cm and is suitable for screens with VESA hole pattern 75x75 to 200x200 mm.
Type Pole Mount
Maximum screen size 42"
Colour Black

Reviews

Be the first to submit a review

Trustpilot