Neomounts FL15-625BL1 FL15-625BL1 Tablet floor stand 7.9-11" - lockable - unive

MPN
FL15-625BL1
Brand
Neomounts
EAN-13
8717371449797
Order Code
70-2644
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

The Neomounts FL15-625BL1 is a tablet floor stand that can rotate 360° to easily switch between portrait and landscape orientation. Additionally, the tablet holder can be tilted +20°/-110° for comfortable viewing. Using the sliding rail at the back, the tablet can be perfectly aligned in the centre of the holder.

The floor stand features an anti-theft lock and a bolt-down base for extra security. Anti-skid pads protect the tablet from any scratches, while the height and width adjustable clamps ensure safe and solid placement of the device. The upper part has a cutout for the tablet's camera. Cables can be neatly routed via the internal cable management system. The FL15-625BL1 is suitable for tablets with a thickness of 0-8,5 mm.
Type TV Stand

Reviews

Be the first to submit a review

Trustpilot