Neomounts DS75-450WH2 2x Monitor desk mount White Adjustable 17"-32"

MPN
DS75-450WH2
Brand
Neomounts
EAN-13
8717371449490
Order Code
16-9957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £193.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts DS75-450WH2 is a dual monitor desk mount designed for accommodating displays ranging from 43.2 cm (17 inches) to 81.3 cm (32 inches). It is finished in white and provides height adjustment to optimise viewing angles, making it suitable for engineering workspaces where ergonomic display configurations are essential. The mount facilitates precise control over screen orientation, featuring both tilting and swivelling capabilities, allowing for seamless adaptation to various task requirements. It serves as an integral component in professional environments such as CAD studios and software development offices, where dual-monitor setups enhance productivity by providing expansive visual real estate. Additionally, its robust construction ensures reliable support for monitors, maintaining stability during frequent positional adjustments.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 16kg
Add-on displays 2
Adjustable depth Yes
Cable management Yes
Colour White
Depth 115mm
Depth adjustment range 0 - 680mm
Desk thickness (max) 4.5cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 761 x 646 x 115 mm
Harmonized System (HS) code 7326909890
Height 646mm
Height adjustment type Gas spring
Housing Material Steel
Master (outer) case gross weight 15.9kg
Master (outer) case height 460mm
Master (outer) case length 325mm
Master (outer) case net weight 14.3kg
Master (outer) case width 335mm
Material (details) Steel
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Maximum weight capacity (per display) 8kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Minimum weight 1kg
Mounting Clamp/Grommet
Mounting kit Yes
Mounting Type Desk
Number of displays supported 2
Package depth 152mm
Package height 445mm
Package net weight 7.9kg
Package weight 7.9kg
Package width 320mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour White
Products per master (outer) case 2 pc(s)
Products per pallet (EU) 40 pc(s)
Rack size 483 mm (19")
Rotating Yes
Suitable For 43,2 cm (17") - 81,3 cm (32")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) +10°
Warranty period 5 year(s)
Weight 7.557
Width 761mm
Width adjustment 54cm
Width adjustment range 0 - 540mm

Reviews

Be the first to submit a review

Trustpilot