Neomounts DS70S-950WH2 Monitor desk mount black height-adjustable tiltable

MPN
DS70S-950WH2
Brand
Neomounts
EAN-13
8717371441555
Order Code
16-9955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £319.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts DS70S-950WH2 Monitor desk mount is a versatile and robust solution designed for securely positioning monitors ranging from 43.2 cm (17 inches) to 88.9 cm (35 inches) in size. It features a sleek black finish and offers a range of adjustability options, including height adjustment, tilt, and swivel capabilities, allowing for ergonomic positioning and optimised viewing angles. The mount is engineered for compatibility with a wide range of displays and is well-suited for use in office environments, control rooms, and technical workstations where adjustability and durable construction are paramount. Its engineering-focused design allows for efficient space utilisation while maintaining a strong, stable hold on the monitor, ensuring reliability in professional settings.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 36kg
Add-on displays 2
Adjustable depth Yes
Cable management Yes
Clamp mount desk thickness (max) 5cm
Colour Black
Depth 656mm
Depth adjustment range 88 - 625mm
Desk thickness (max) 5.5cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 186 x 579 x 656 mm
Distance to the wall (max) 65.6cm
Distance to the wall (min) 11.9cm
Distance to wall (max.) 656mm
Distance to wall (min.) 119mm
Easy to install Yes
Grommet mount desk thickness (max) 5.5cm
Harmonized System (HS) code 7616991099
Height 579mm
Height adjustment type Gas spring
Housing Material Aluminium
Master (outer) case gross weight 16.3kg
Master (outer) case height 505mm
Master (outer) case length 320mm
Master (outer) case net weight 14kg
Master (outer) case width 260mm
Material (details) Aluminium
Maximum screen size 88.9 cm (35)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 18kg
Maximum weight capacity (per curved/ultra-wide display) 15kg
Maximum weight capacity (per display) 18kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Minimum weight 1kg
Mounting Clamp/Grommet
Mounting Type Desk
Number of arms 2
Number of displays supported 2
Package depth 124mm
Package height 496mm
Package net weight 7.9kg
Package Type Box
Package weight 7.9kg
Package width 410mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology Yes
Product colour White
Products per master (outer) case 2 pc(s)
Products per pallet (EU) 48 pc(s)
Rotating Yes
Suitable For 43,2 cm (17") - 88,9 cm (35")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 90°
Warranty period 10 year(s)
Weight 7.117
Width 186mm
Width adjustment 115.9cm
Width adjustment range 0 - 1159mm

Reviews

Be the first to submit a review

Trustpilot