Neomounts DS70S-950WH1 Monitor desk mount White Tiltable Swivelling 17-49"

MPN
DS70S-950WH1
Brand
Neomounts
EAN-13
8717371441418
Order Code
16-9954
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £203.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts DS70S-950WH1 is a versatile monitor desk mount engineered for flexible workstation setups capable of supporting a single display between 43.2 cm (17 inches) and 124.5 cm (49 inches). This white, height-adjustable unit offers both tiltable and swivelling options, allowing users to position their monitors with precision to suit ergonomic requirements and enhance viewing comfort. Designed within the displays, mounts, and docking stations category, this monitor desk mount is ideal for dynamic office environments, control rooms, and other professional settings requiring adaptable screen arrangements. By accommodating a wide range of monitor sizes and offering detailed position adjustments, the Neomounts DS70S-950WH1 enables efficient use of desk space and supports optimal workflow organisation, enhancing productivity for engineers and technical professionals.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 18kg
Add-on displays 1
Adjustable depth Yes
Cable management Yes
Clamp mount desk thickness (max) 5cm
Colour White
Depth 656mm
Depth adjustment range 88 - 625mm
Desk thickness (max) 5.5cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 135 x 579 x 656 mm
Distance to the wall (max) 65.6cm
Distance to the wall (min) 11.9cm
Easy to install Yes
Grommet mount desk thickness (max) 5.5cm
Harmonized System (HS) code 7616991099
Height 579mm
Height adjustment type Gas spring
Housing Material Aluminium
Master (outer) case gross weight 18.1kg
Master (outer) case height 490mm
Master (outer) case length 290mm
Master (outer) case net weight 15kg
Master (outer) case width 355mm
Maximum screen size 124.5 cm (49)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 18kg
Maximum weight capacity (per curved/ultra-wide display) 15kg
Maximum weight capacity (per display) 18kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Minimum weight 1kg
Mounting Clamp/Grommet
Mounting Type Desk
Number of arms 1
Number of displays supported 1
Package depth 122mm
Package height 423mm
Package net weight 4.3kg
Package Type Box
Package weight 4.3kg
Package width 333mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour White
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 80 pc(s)
Rotating Yes
Suitable For 43,2 cm (17") - 124,5 cm (49")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 90°
Warranty period 10 year(s)
Weight 4.3
Width 135mm
Width adjustment 107.4cm
Width adjustment range 0 - 1074mm

Reviews

Be the first to submit a review

Trustpilot