Neomounts DS70S-950BL2 Dual Monitor Arm 17-35" Full Motion Gas Spring Black

MPN
DS70S-950BL2
Brand
Neomounts
EAN-13
8717371441227
Order Code
21-7161
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £270.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neomounts DS70S-950BL2 NEXT One is a fully mobile desk mount for two screens up to 35". The DS70S-950BL2 is a true all-in-one solution for small to large screens. The NEXT One has a reinforced head that can carry a higher maximum weight of up to 18 kg per screen. Thanks to the versatile tilt (180°), rotate (360°) and swivel function (180°) the holder can be brought in every desired viewing angle, in order to fully utilize the options of the screen. In addition the holder has a gas spring height adjustment (20.2-52.2 cm) and depth adjustment (8.8-62.5 cm), in order to create a perfect working position. The DS70S-950BL2 has a sophisticated 180° stop mechanism that prevents the bracket from touching the wall or partition when installed near it. The intelligent cable management system ensures proper routing of the cables. The black VESA-plates of the NEXT One stylish fits in the black back of your screen. The DS70S-950BL2 is suitable for screens that match VESA hole pattern 75x75 or 100x100 mm. For non-standard hole patterns, Neomounts offers a range of optional VESA adapter plates. The monitor arm is equipped with a Quick-Release VESA system and comes with a Topfix terminal and a grommet for quick and easy installation. The package of the DS70S-950BL2 table holder is 100% plastic free and consists of board and paper.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot