Neomounts DS70S-950BL1 Monitor Desk Mount for 17-49 Screens Black Full Motion

MPN
DS70S-950BL1
Brand
Neomounts
EAN-13
8717371441210
Order Code
21-7160
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £193.38 £168.95
10+ £166.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Neomounts DS70S-950BL1 Monitor arm 17-49" - gas spring - Topfix - 180°-stop. Mounting: Clamp/Grommet, Maximum weight capacity: 18 kg, Minimum screen size: 43.2 cm (17"), Maximum screen size: 124.5 cm (49"), Minimum VESA mount: 75 x 75 mm, Maximum VESA mount: 100 x 100 mm. Height adjustment, Swivel angle range: -90 - 90°, Tilt angle range: -90 - 90°. Product colour: Black
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot