Neomounts DS70PLUS-450BL1 Monitor desk mount 17-49 inch Black Tiltable Swivel

MPN
DS70PLUS-450BL1
Brand
Neomounts
EAN-13
8717371441654
Order Code
16-9952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £148.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

Neomounts DS70PLUS-450BL1 is a versatile monitor desk mount engineered to accommodate displays ranging from 43.2 cm (17 inches) to 124.5 cm (49 inches). It features a robust design in a sleek black finish, offering both tilt and swivel functionalities to ensure ergonomic viewing positions. This mount is highly adjustable, providing users with the ability to customise the monitor's height to suit individual needs. Its design makes it ideal for use in professional settings such as offices, control rooms, and engineering environments, where precise monitor positioning is crucial for tasks requiring detailed visual analysis or multi-monitor setups.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 18kg
Add-on displays 1
Adjustable depth Yes
Cable management Yes
Colour Black
Depth 568mm
Depth adjustment range 54 - 511mm
Desk thickness (max) 4.5cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 120 x 653 x 568 mm
Distance to the wall (max) 56.8cm
Distance to the wall (min) 10.8cm
Harmonized System (HS) code 7326909890
Height 653mm
Height adjustment type Gas spring
Housing Material Steel
Master (outer) case gross weight 20.5kg
Master (outer) case height 580mm
Master (outer) case length 275mm
Master (outer) case net weight 16kg
Master (outer) case width 460mm
Maximum screen size 124.5 cm (49)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 18kg
Maximum weight capacity (per curved/ultra-wide display) 14kg
Maximum weight capacity (per display) 18kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Minimum weight 1kg
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 1
Package depth 127mm
Package height 445mm
Package net weight 5.1kg
Package Type Box
Package weight 5.1kg
Package width 280mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 64 pc(s)
Quantity per pack 1 pc(s)
Rotating Yes
Suitable For 43,2 cm (17") - 124,5 cm (49")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 45°
Weight 4.309
Width 120mm
Width adjustment 92cm
Width adjustment range 0 - 920mm

Reviews

Be the first to submit a review

Trustpilot