Neomounts DS70-750BL2 Monitor desk mount 17"-27" Black Height-adjustable

MPN
DS70-750BL2
Brand
Neomounts
EAN-13
8717371449209
Order Code
16-9950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £129.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

Neomounts presents the DS70-750BL2 monitor desk mount, an adaptable and robust solution for simultaneously accommodating two monitors ranging from 17 inches to 27 inches. This height-adjustable, black-coloured mount is specifically designed for displays, mounts, and docking stations applications, allowing seamless integration into professional environments. The DS70-750BL2 features complete swivelling and tilting capabilities, providing optimal viewing angles while ensuring ergonomic alignment for prolonged usage. Commonly utilised in engineering workstations or control centres, this monitor desk mount facilitates effective screen positioning for dual-display setups, enhancing productivity by offering both flexibility and stability without compromising on desk space efficiency.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 7kg
Add-on displays 2
Adjustable depth Yes
Cable management Yes
Colour Black
Depth 44cm
Depth adjustment range 0 - 378mm
Desk thickness (max) 8.5cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 82.5 x 67.9 x 44 cm
Harmonized System (HS) code 7326909890
Height 67.9cm
Height adjustment type Gas spring
Housing Material Steel
Master (outer) case gross weight 18.2kg
Master (outer) case height 550mm
Master (outer) case length 280mm
Master (outer) case net weight 14.4kg
Master (outer) case width 440mm
Max. distance to floor/ceiling 48.1cm
Maximum screen size 68.6 cm (27)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 7kg
Maximum weight capacity (per display) 7kg
Min. distance to floor/ceiling 7.3cm
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Minimum weight 2kg
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 2
Orientation Landscape/Portrait
Package depth 132mm
Package height 425mm
Package net weight 4.4kg
Package weight 4.4kg
Package width 266mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 64 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rotating Yes
Suitable For 43,2 cm (17") - 68,6 cm (27")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 45°
Weight 4.344
Width 82.5cm
Width adjustment range 0 - 825mm

Reviews

Be the first to submit a review

Trustpilot