Neomounts DS70-750BL1 Monitor desk mount Black Swivelling Tiltable Adjustable

MPN
DS70-750BL1
Brand
Neomounts
EAN-13
8717371449193
Order Code
16-9949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £81.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts DS70-750BL1 is a versatile monitor desk mount engineered to support displays ranging from 43.2 cm (17 inches) to 68.6 cm (27 inches). This black mount allows for both swivelling and tilting adjustments, providing optimal viewing angles and ensuring ergonomic use in various settings. It is height-adjustable, accommodating different workstation configurations and user preferences, making it suitable for both office environments and technical workstations where adaptability is paramount. The DS70-750BL1 is constructed from durable materials designed to uphold rigorous demands typical of engineering applications, such as those found in design studios or digital laboratories, where precision and reliability are critical. Its functionality supports seamless integration within a multitude of display setups, fostering enhanced productivity and user comfort.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 7kg
Add-on displays 1
Adjustable depth Yes
Cable management Yes
Colour Black
Depth 44cm
Depth adjustment range 0 - 440mm
Desk thickness (max) 8.5cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 11.7 x 67.9 x 44 cm
Harmonized System (HS) code 7326909890
Height 67.9cm
Height adjustment type Gas spring
Housing Material Steel
Master (outer) case gross weight 19.5kg
Master (outer) case height 365mm
Master (outer) case length 380mm
Master (outer) case net weight 15.2kg
Master (outer) case width 495mm
Max. distance to floor/ceiling 48.1cm
Maximum screen size 68.6 cm (27)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 7kg
Maximum weight capacity (per curved/ultra-wide display) 7kg
Maximum weight capacity (per display) 7kg
Min. distance to floor/ceiling 7.3cm
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Minimum weight 2kg
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 1
Orientation Landscape/Portrait
Package depth 116mm
Package height 365mm
Package net weight 3.1kg
Package weight 3.1kg
Package width 240mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 6 pc(s)
Products per pallet (EU) 96 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rotating Yes
Suitable For 43,2 cm (17") - 68,6 cm (27")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 45°
Weight 3.128
Width 11.7cm
Width adjustment range 0 - 378mm

Reviews

Be the first to submit a review

Trustpilot