Neomounts DS70-700BL1 Monitor desk mount Black 17"-27" Swivel Tilt Height-adjust

MPN
DS70-700BL1
Brand
Neomounts
EAN-13
8717371449261
Order Code
16-9948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £88.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts DS70-700BL1 is a robust monitor desk mount designed to accommodate displays ranging from 17 inches to 27 inches. Engineered for flexibility, this mount features swivelling and tilting functionalities alongside height adjustment, allowing for precise positioning to enhance ergonomics in various workstation configurations. Constructed in a sleek black finish, it supports a seamless integration within professional environments, such as office settings, design studios, or control centres, where display adjustability is paramount for operational efficiency. The DS70-700BL1's versatile mount ensures optimal viewing angles, thereby reducing potential strain associated with prolonged screen use. Suitable for engineers, this desk mount facilitates streamlined multitasking by enabling the ergonomic arrangement of monitors for complex tasks.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 7kg
Add-on displays 1
Adjustable depth Yes
Cable management Yes
Colour Black
Depth 54.2cm
Depth adjustment range 0 - 480mm
Desk thickness (max) 8cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 11.7 x 56.6 x 54.2 cm
Harmonized System (HS) code 7326909890
Height 56.6cm
Height adjustment type Gas spring
Housing Material Steel
Master (outer) case gross weight 2.5kg
Master (outer) case height 90mm
Master (outer) case length 270mm
Master (outer) case net weight 2.1kg
Master (outer) case width 405mm
Max. distance to floor/ceiling 40.2cm
Maximum screen size 68.6 cm (27)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 7kg
Maximum weight capacity (per curved/ultra-wide display) 7kg
Maximum weight capacity (per display) 7kg
Min. distance to floor/ceiling 15.2cm
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Minimum weight 2kg
Mounting Clamp
Mounting Type Desk
Number of displays supported 1
Orientation Landscape/Portrait
Package depth 270mm
Package height 90mm
Package net weight 2.5kg
Package weight 2.5kg
Package width 405mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 1 pc(s)
Products per pallet (EU) 135 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rotating Yes
Suitable For 43,2 cm (17") - 68,6 cm (27")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 90°
Weight 2.472
Width 11.7cm

Reviews

Be the first to submit a review

Trustpilot