Neomounts DS70-450BL1 Monitor desk mount 17"-42" Black Rotatable Tiltable

MPN
DS70-450BL1
Brand
Neomounts
EAN-13
8717371449469
Order Code
16-9947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £139.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts DS70-450BL1 is a monitor desk mount designed for displays ranging from 17 to 42 inches, offering versatile adjustment features ideal for professional and engineering environments. This black mount allows for rotation, tilt, and swivel, providing optimal viewing angles and ergonomic positioning for monitors within the specified size range. It supports displays with dimensions from 43.2 cm to 106.7 cm, accommodating a wide variety of screen types. This product is particularly effective in applications requiring precise screen placement, such as in design studios, corporate workstations, or any setting where adjustable visual displays are necessary for productivity and comfort. It is engineered to enhance desktop space while ensuring stability and ease of use.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 15kg
Add-on displays 1
Adjustable depth Yes
Cable management Yes
Colour Black
Depth 574mm
Depth adjustment range 54 - 511mm
Desk thickness (max) 4.5cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 115 x 643 x 574 mm
Distance to the wall (max) 56.8cm
Distance to the wall (min) 10.8cm
Doesnt contain Plastic
Harmonized System (HS) code 7326909890
Height 643mm
Height adjustment type Gas spring
Housing Material Steel
Master (outer) case gross weight 20.5kg
Master (outer) case height 580mm
Master (outer) case length 275mm
Master (outer) case net weight 18.4kg
Master (outer) case width 460mm
Maximum screen size 106.7 cm (42)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 15kg
Maximum weight capacity (per curved/ultra-wide display) 11kg
Maximum weight capacity (per display) 15kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Minimum weight 1kg
Mounting Clamp/Grommet
Mounting kit Yes
Mounting Type Desk
Number of displays supported 1
Package depth 127mm
Package height 445mm
Package net weight 5.4kg
Package weight 5.1kg
Package width 280mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 64 pc(s)
Rack size 483 mm (19")
Rotating Yes
Suitable For 43,2 cm (17") - 106,7 cm (42")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 45°
Warranty period 5 year(s)
Weight 4.864
Width 115mm
Width adjustment 92cm
Width adjustment range 0 - 920mm

Reviews

Be the first to submit a review

Trustpilot