Neomounts DS70-250WH1 Monitor desk mount 17"-35" White Tiltable Swivelling

MPN
DS70-250WH1
Brand
Neomounts
EAN-13
8717371443016
Order Code
16-9945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £94.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts DS70-250WH1 is a robust monitor desk mount designed to accommodate displays ranging from 43.2 cm (17 inches) to 88.9 cm (35 inches), providing an adaptable solution in white for a wide array of work environments. This mount offers tilt and swivel functionalities, allowing precise positional adjustments to optimise viewer comfort and ergonomic efficiency. Additionally, it is height-adjustable, enabling further customisation to suit various desk setups and seating arrangements. Commonly utilised in engineering offices, design studios, and technical workstations, this mount supports dynamic and flexible use of monitor displays, contributing to efficient space management and workflow enhancement. Its versatile and reliable performance makes it an essential component in settings that demand frequent adjustments for diverse viewing requirements.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 9kg
Accepts padlock No
Add-on displays 1
Adjustable depth Yes
Cable management Yes
Colour White
Depth 58mm
Depth adjustment range 70 - 525mm
Desk thickness (max) 5cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 114 x 552 x 58 mm
Distance to the wall (max) 58cm
Distance to the wall (min) 12.5cm
Distance to wall (max.) 580mm
Distance to wall (min.) 125mm
Harmonized System (HS) code 7616991099
Height 552mm
Height adjustment type Gas spring
Housing Material Aluminium
Master (outer) case gross weight 18.3kg
Master (outer) case height 445mm
Master (outer) case length 345mm
Master (outer) case net weight 13.8kg
Master (outer) case width 410mm
Material (details) Aluminium
Maximum screen size 88.9 cm (35)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 9kg
Maximum weight capacity (per curved/ultra-wide display) 8kg
Maximum weight capacity (per display) 9kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Minimum weight 1kg
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 1
Package depth 108mm
Package height 428mm
Package weight 2.9kg
Package width 198mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology Yes
Product colour White
Products per master (outer) case 6 pc(s)
Products per pallet (EU) 84 pc(s)
Rotating Yes
Suitable For 43,2 cm (17") - 88,9 cm (35")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 45°
Warranty period 5 year(s)
Weight 2.691
Width 114mm
Width adjustment 91cm
Width adjustment range 0 - 910mm

Reviews

Be the first to submit a review

Trustpilot