Neomounts DS70-250SL2 Monitor desk mount Silver Tiltable Swivel Adjustable

MPN
DS70-250SL2
Brand
Neomounts
EAN-13
8717371443061
Order Code
16-9944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £169.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts DS70-250SL2 from the manufacturer serves as a versatile monitor desk mount designed to accommodate displays ranging from 43.2 cm (17 inches) to 81.3 cm (32 inches). It features a silver finish that integrates seamlessly with professional environments, while its design allows for both tiltable and swivelling movements, offering ample adjustability for optimal viewing angles. The mount is height-adjustable, ensuring ergonomic positioning tailored to the user's needs, which is particularly beneficial in engineering applications where precise monitor placement can enhance workflow efficiency. Engineers seeking a reliable and flexible mounting solution will find this product suitable for integration in settings such as design studios, technical workstations, and control rooms, where space optimisation and display versatility are critical.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 18kg
Accepts padlock No
Add-on displays 2
Adjustable depth Yes
Cable management Yes
Colour Silver
Depth 580mm
Depth adjustment range 70 - 525mm
Desk thickness (max) 5cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 114 x 552 x 580 mm
Distance to the wall (max) 40.4cm
Distance to the wall (min) 12cm
Distance to wall (max.) 404mm
Distance to wall (min.) 120mm
Harmonized System (HS) code 7616991099
Height 552mm
Height adjustment type Gas spring
Housing Material Aluminium
Master (outer) case gross weight 20.7kg
Master (outer) case height 445mm
Master (outer) case length 310mm
Master (outer) case net weight 17.4kg
Master (outer) case width 405mm
Material (details) Aluminium
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 9kg
Maximum weight capacity (per curved/ultra-wide display) 8kg
Maximum weight capacity (per display) 9kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Minimum weight 1kg
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 2
Orientation Landscape/Portrait
Package depth 147mm
Package height 430mm
Package weight 4.9kg
Package width 192mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Silver
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 80 pc(s)
Rotating Yes
Suitable For 43,2 cm (17") - 81,3 cm (32")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 45°
Warranty period 5 year(s)
Weight 4.799
Width 114mm
Width adjustment 98.4cm
Width adjustment range 0 - 984mm

Reviews

Be the first to submit a review

Trustpilot