Neomounts DS70-250SL1 Monitor Desk Mount Silver 17"-35" Tiltable Swivelling

MPN
DS70-250SL1
Brand
Neomounts
EAN-13
8717371443047
Order Code
16-9943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £94.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 83 in stock

Neomounts DS70-250SL1 presents a robust solution for mounting displays, catering to monitors ranging from 17 inches to 35 inches in size. This silver desk mount is engineered for versatility, with its tiltable and swivelling mechanism that allows for precise screen orientation, enhancing ergonomic setups in both professional and technical environments. The height-adjustable feature further optimises user comfort and visual accessibility, contributing to reduced physical strain in prolonged use cases. Ideal for engineering applications requiring flexible display positioning, such as in CAD workstations or control rooms, the DS70-250SL1 ensures stability and ease of use, supporting productivity without compromising on space.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 9kg
Accepts padlock No
Add-on displays 1
Adjustable depth Yes
Cable management Yes
Colour Silver
Depth 58mm
Depth adjustment range 70 - 525mm
Desk thickness (max) 5cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 114 x 552 x 58 mm
Distance to the wall (max) 58cm
Distance to the wall (min) 12.5cm
Distance to wall (max.) 580mm
Distance to wall (min.) 125mm
Harmonized System (HS) code 7616991099
Height 552mm
Height adjustment type Gas spring
Housing Material Aluminium
Master (outer) case gross weight 18.3kg
Master (outer) case height 445mm
Master (outer) case length 345mm
Master (outer) case net weight 13.8kg
Master (outer) case width 410mm
Material (details) Aluminium
Maximum screen size 88.9 cm (35)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 9kg
Maximum weight capacity (per curved/ultra-wide display) 8kg
Maximum weight capacity (per display) 9kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Minimum weight 1kg
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 1
Package depth 108mm
Package height 428mm
Package weight 2.9kg
Package width 198mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Silver
Products per master (outer) case 6 pc(s)
Products per pallet (EU) 84 pc(s)
Rotating Yes
Suitable For 43,2 cm (17") - 88,9 cm (35")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 45°
Warranty period 5 year(s)
Weight 2.703
Width 114mm
Width adjustment 91cm
Width adjustment range 0 - 910mm

Reviews

Be the first to submit a review

Trustpilot