Neomounts DS70-250BL2 Monitor desk mount Black Height-adjustable tiltable

MPN
DS70-250BL2
Brand
Neomounts
EAN-13
8717371442996
Order Code
16-9942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £169.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

Neomounts DS70-250BL2 is a high-precision monitor desk mount designed to enhance ergonomics in engineering and technical environments by offering versatile adjustment capabilities. This robust desk mount accommodates displays ranging from 43.2 cm (17 inches) to 81.3 cm (32 inches) and is finished in a sleek black colour. Engineered for flexibility, the mount is height-adjustable, tiltable, and swivelling, allowing users to configure their monitors for optimal viewing angles and ergonomic efficiency. Its design is particularly suited for applications requiring multiple monitor configurations, such as CAD workstations, control centres, and other technical setups where user comfort and display adjustability are critical. The DS70-250BL2 ensures a stable and durable solution for mounting displays, contributing to increased productivity and reduced physical strain in demanding environments.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 18kg
Accepts padlock No
Add-on displays 2
Adjustable depth Yes
Cable management Yes
Colour Black
Depth 580mm
Depth adjustment range 70 - 525mm
Desk thickness (max) 5cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 114 x 552 x 580 mm
Distance to the wall (max) 40.4cm
Distance to the wall (min) 12cm
Distance to wall (max.) 404mm
Distance to wall (min.) 120mm
Harmonized System (HS) code 7616991099
Height 552mm
Height adjustment type Gas spring
Housing Material Aluminium
Master (outer) case gross weight 20.7kg
Master (outer) case height 445mm
Master (outer) case length 310mm
Master (outer) case net weight 17.4kg
Master (outer) case width 405mm
Material (details) Aluminium
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 9kg
Maximum weight capacity (per curved/ultra-wide display) 8kg
Maximum weight capacity (per display) 9kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Minimum weight 1kg
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 2
Orientation Landscape/Portrait
Package depth 147mm
Package height 430mm
Package weight 4.9kg
Package width 192mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology Yes
Product colour Black
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 80 pc(s)
Rotating Yes
Suitable For 43,2 cm (17") - 81,3 cm (32")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 45°
Warranty period 5 year(s)
Weight 4.785
Width 114mm
Width adjustment 98.4cm
Width adjustment range 0 - 984mm

Reviews

Be the first to submit a review

Trustpilot