Neomounts DS65S-950WH2 Monitor desk mount, white, height-adjustable, tiltable

MPN
DS65S-950WH2
Brand
Neomounts
EAN-13
8717371442828
Order Code
16-9940
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £371.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts DS65S-950WH2 is a versatile monitor desk mount designed to support displays ranging from 61 cm (24") to 86.4 cm (34") in size. This mount, finished in a sleek white colour, is ideal for use in office environments and engineering workstations where adjustable display placement is necessary. It features height adjustment, tilting, and swivelling capabilities, allowing for precise positioning to optimise ergonomics and viewing comfort. Constructed to accommodate a wide range of monitor sizes, the DS65S-950WH2 is especially suited for applications that demand flexibility, such as multi-monitor setups in control rooms or design studios. Its robust design ensures stability and ease of use, making it a reliable choice for professionals requiring adaptable display solutions.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 22kg
Add-on displays 2
Cable management Yes
Colour White
Depth 164mm
Depth adjustment range 121 - 455mm
Desk thickness (max) 5.5cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 1129 x 592 x 164 mm
Harmonized System (HS) code 7616991099
Height 592mm
Height adjustment type Gas spring
Housing Material Aluminium
Master (outer) case gross weight 17.6kg
Master (outer) case height 500mm
Master (outer) case length 310mm
Master (outer) case net weight 14kg
Master (outer) case width 345mm
Material (details) Aluminium
Maximum screen size 86.4 cm (34)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 11kg
Maximum weight capacity (per curved/ultra-wide display) 9kg
Maximum weight capacity (per display) 11kg
Minimum screen size 61 cm (24)
Minimum VESA mount 75 x 75 mm
Minimum weight 1kg
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 2
Package depth 145mm
Package height 485mm
Package weight 8.4kg
Package width 325mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology Yes
Product colour White
Products per master (outer) case 2 pc(s)
Products per pallet (EU) 50 pc(s)
Rotating Yes
Suitable For 61 cm (24") - 86,4 cm (34")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 70°
Warranty period 10 year(s)
Weight 7.578
Width 1129mm
Width adjustment 100.4cm
Width adjustment range 0 - 1004mm

Reviews

Be the first to submit a review

Trustpilot