Neomounts DS60-425WH2 Dual Monitor Desk Mount 17-27" 8kg Full Motion White

MPN
DS60-425WH2
Brand
Neomounts
EAN-13
8717371449834
Order Code
21-7157
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £106.58 £100.65
10+ £99.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neomounts DS60-425WH2 NEXT Lite is a fully movable desk mount for two screens up to 27" with a maximum load capacity of 8 kg per screen. Thanks to the versatile tilt (120°), rotate (360°) and swivel function (180°) the table holder can be set to the optimum viewing angle for your screens. Moreover, the holder can be manually adjusted in height and depth, in order to find the perfect working position. The NEXT Lite's short T-Rex® upper arm requires only a small depth when the bracket is positioned near a wall or partition. Thus the screens can be set up further away from the user, WAS is better for the eyes and also leaves more space for a good ergonomic working position. The intelligent internal cable management system provides for an orderly cable management. The DS60-425WH2 is suitable for screens with a VESA hole image of 75x75 or 100x100 mm. Neomounts offers several optional VESA adapter plates for different hole patterns. The DS60-425WH2 features an Easy-Release VESA system for easy installation and is supplied with both a table clamp and a grommet. The NEXT Lite's packaging is 100% plastic free and consists of cardboard and paper only.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot