Neomounts DS60-425BL2 Monitor desk mount 17-27" Black tiltable swivelling

MPN
DS60-425BL2
Brand
Neomounts
EAN-13
8717371449841
Order Code
16-9935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £111.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 19 in stock

Neomounts DS60-425BL2 is a versatile monitor desk mount designed for displays ranging from 43.2 cm (17 inches) to 68.6 cm (27 inches). This mount is crafted in a sleek black finish and features a fully tiltable and swivelling mechanism, allowing users to adjust the viewing angle for ergonomic comfort and better visibility. It also includes a height-adjustable option, enabling precise positioning to suit individual workstation requirements. This mount is ideally utilised in various engineering applications such as design workstations, control centres, and office environments where efficient use of desk space and optimal display orientation are critical. Its robust construction ensures durability and stability, enhancing productivity in professional settings.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Accepts padlock No
Add-on displays 2
Adjustable depth Yes
Cable management Yes
Clamp included Yes
Clamp mount desk thickness (max) 8cm
Colour Black
Depth 460mm
Depth adjustment range 66 - 398mm
Desk thickness (max) 8cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 888 x 763 x 460 mm
Distance to the wall (max) 46cm
Distance to the wall (min) 12.8cm
Feet Yes
Feet colour Black
Grommet mount desk thickness (max) 4cm
Harmonized System (HS) code 7326909890
Height 763mm
Height adjustment type Manual
Housing Material Steel
Master (outer) case gross weight 18.4kg
Master (outer) case height 455mm
Master (outer) case length 435mm
Master (outer) case net weight 15.1kg
Master (outer) case width 220mm
Maximum screen size 68.6 cm (27)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Maximum weight capacity (per display) 8kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 2
Orientation Landscape/Portrait
Package depth 105mm
Package height 440mm
Package net weight 4.6kg
Package weight 4.6kg
Package width 210mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 84 pc(s)
Quantity per pack 1 pc(s)
Suitable For 43,2 cm (17") - 68,6 cm (27")
Swivelling Yes
Tilt Range (top) 90°
VESA mount included Yes
Weight 4.6
Width 888mm
Width adjustment 33.2cm
Width adjustment range 0 - 332mm

Reviews

Be the first to submit a review

Trustpilot