Neomounts DS60-425BL1 Monitor desk mount Black 17"-27" Tiltable Swivelling

MPN
DS60-425BL1
Brand
Neomounts
EAN-13
8717371449827
Order Code
16-9934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £66.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Neomounts DS60-425BL1 provides a versatile monitor desk mount solution, engineered for displays ranging from 43.2 cm (17 inches) to 68.6 cm (27 inches). This black mount, designed under the category of displays, mounts, and docking stations, offers tiltable and swivelling functionalities that allow for optimal screen positioning. Precision-manufactured for stability and durability, the DS60-425BL1 features height-adjustability, accommodating diverse user requirements and ergonomic setups. It is particularly suitable for professional environments such as control rooms, design studios, and corporate offices, where adaptable and space-efficient monitor mounting is essential.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Accepts padlock No
Add-on displays 1
Adjustable depth Yes
Cable management Yes
Clamp included Yes
Clamp mount desk thickness (max) 8cm
Colour Black
Depth 459mm
Depth adjustment range 66 - 398mm
Desk thickness (max) 8cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 453 x 611 x 459 mm
Distance to the wall (max) 45.9cm
Distance to the wall (min) 12.8cm
Feet Yes
Feet colour Black
Grommet mount desk thickness (max) 4cm
Harmonized System (HS) code 7326909890
Height 611mm
Height adjustment type Manual
Housing Material Steel
Master (outer) case gross weight 18.2kg
Master (outer) case height 455mm
Master (outer) case length 330mm
Master (outer) case net weight 15.2kg
Master (outer) case width 300mm
Material (details) Steel
Maximum screen size 68.6 cm (27)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Maximum weight capacity (per display) 8kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 1
Orientation Landscape/Portrait
Package depth 103mm
Package height 440mm
Package net weight 3kg
Package weight 3kg
Package width 140mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 6 pc(s)
Products per pallet (EU) 120 pc(s)
Quantity per pack 1 pc(s)
Suitable For 43,2 cm (17") - 68,6 cm (27")
Swivelling Yes
Tilt Range (top) 90°
VESA mount included Yes
Weight 3
Width 453mm
Width adjustment 33.2cm
Width adjustment range 0 - 332mm

Reviews

Be the first to submit a review

Trustpilot