Neomounts DS20-740BL1 Laptop stand Height-adjustable Tiltable Black

MPN
DS20-740BL1
Brand
Neomounts
EAN-13
8717371443078
Order Code
16-9928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £41.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 20 in stock

Neomounts DS20-740BL1 is a versatile laptop stand designed to enhance ergonomic workstation setups. This height-adjustable and tiltable stand allows users to position their laptop at the optimal viewing angle, which can relieve neck and eye strain during extended use. Constructed for durability, it seamlessly integrates into displays, mounts, and docking stations scenarios where flexible configuration is needed. Ideal for office and technical environments, it supports efficient space management on desktops by promoting tidy and organised work areas. This black laptop stand is particularly beneficial in engineering settings where versatility and adaptability are crucial for accommodating various devices and configurations.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Black
Cable management No
Depth 215mm
Dimensions (L x W x H) 21.5 x 240 x 30 mm
Foldable Yes
Harmonized System (HS) code 7616991099
Height 30mm
Height adjustment Yes
Height adjustment range 17 - 168mm
Length 21.5mm
Master (outer) case height 270mm
Master (outer) case length 615mm
Master (outer) case width 475mm
Material Aluminium
Maximum notebook screen size compatibility 38.1 cm (15)
Maximum weight capacity 5kg
Minimum notebook screen size compatibility 27.9 cm (11)
Mounting Stand
Mounting Type Desk
Number of devices supported 1
Number of displays supported 1
Package depth 255mm
Package height 59mm
Package net weight 800g
Package weight 800g
Package width 230mm
Product colour Black
Product Type Laptop stand
Products per master (outer) case 20 pc(s)
Products per pallet (EU) 320 pc(s)
Warranty period 5 year(s)
Weight 0.79
Width 240mm

Reviews

Be the first to submit a review

Trustpilot