Neomounts DS20-425BL2 Monitor desk mount 17"-27" Black Tiltable Swivelling

MPN
DS20-425BL2
Brand
Neomounts
EAN-13
8717371449865
Order Code
16-9927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £122.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Neomounts DS20-425BL2 is a monitor desk mount designed to accommodate displays ranging from 17 inches to 27 inches, offering flexibility and adaptability in office environments. This black, height-adjustable mount is engineered with tiltable and swivelling functions, enabling users to position their monitor for optimal viewing comfort and ergonomics. Constructed for reliability in technical settings, the DS20-425BL2 enhances workspace efficiency by clearing desk space and reducing clutter, which is particularly beneficial for engineering stations where multiple displays or precise monitor positioning may be required. Its robust design makes it well-suited for applications in control rooms, design studios, and collaborative workspaces where display adjustability is essential. By supporting VESA compliance, this mount ensures broad compatibility with a wide range of monitors, streamlining the integration process into various technical setups.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 1
Adjustable Yes
Adjustable depth Yes
Cable management Yes
Colour Black
Depth 494mm
Depth adjustment range 66 - 398mm
Desk thickness (max) 8cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 966 x 611 x 494 mm
Distance to the wall (max) 49.4cm
Distance to the wall (min) 16.2cm
Harmonized System (HS) code 7326909890
Height 611mm
Housing Material Steel
Master (outer) case gross weight 17.1kg
Master (outer) case height 465mm
Master (outer) case length 473mm
Master (outer) case net weight 13.7kg
Master (outer) case width 250mm
Maximum screen size 68.6 cm (27)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Maximum weight capacity (per display) 8kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 1
Package depth 150mm
Package height 442mm
Package net weight 5.5kg
Package Type Box
Package weight 5.5kg
Package width 233mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Product Type Notebook & monitor arm
Products per master (outer) case 3 pc(s)
Products per pallet (EU) 63 pc(s)
Rotating Yes
Suitable For 43,2 cm (17") - 68,6 cm (27")
Tilt Range (top) 90°
VESA mounting Yes
Weight 5.5
Width 966mm
Width adjustment 33.2cm
Width adjustment range 0 - 332mm

Reviews

Be the first to submit a review

Trustpilot